8-bit FLASH microcontroller operating at up to 20MHz. Features 73 I/O lines, 49152 words of FLASH ROM, and 2560 bytes of RAM. Includes PWM and DAC capabilities, with an integrated ADC. Packaged in an 80-terminal PQFP with dimensions of 12x12mm and a 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 85°C. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F212C7SDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212C7SDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.