8-bit Flash Microcontroller operating at up to 20MHz. Features 73 I/O lines, 65536 words of Flash ROM, and 3072 bytes of RAM. Housed in an 80-terminal PQFP package (12x12mm, 0.50mm pitch) with a QUAD terminal position. Supports PWM and DAC functionality, with an integrated ADC. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 3V to 5.5V.
Renesas R5F212C8SDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212C8SDFP to view detailed technical specifications.
No datasheet is available for this part.