8-bit Flash Microcontroller, operating at up to 8MHz. Features 20 terminals in a PDSO-20 package (R-PDSO-G20) measuring 4.40 x 6.50 mm with 0.65 mm pitch. Industrial temperature grade, operating from -40°C to 85°C. Includes 2048 words of FLASH ROM, 256 bytes of RAM, and 16 I/O lines. Supports PWM channels and operates with a nominal supply voltage of 3V, ranging from 2.7V to 5.5V.
Renesas R5F212J0SDSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212J0SDSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.