8-bit Flash Microcontroller operating at up to 20MHz. Features 1024 bytes RAM and 8192 words ROM. Offers 28 I/O lines, PWM channels, and an integrated ADC. Supplied with a 3V to 5.5V voltage range, with a nominal 5V. Packaged in a 32-terminal PQFP with dimensions of 7x7mm and 0.80mm pitch. Industrial temperature grade from -40°C to 85°C.
Renesas R5F212K2SDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212K2SDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.