8-bit Flash microcontroller operating at a maximum clock frequency of 20MHz. Features 1536 bytes of RAM and 16384 words of Flash ROM. This PQFP32 packaged component offers 28 I/O lines, PWM channels, and an integrated ADC. Operates within a supply voltage range of 3V to 5.5V and a temperature range of -20°C to 85°C. The 32-terminal package measures 7 x 7 mm with a 0.80 mm pitch.
Renesas R5F212K4SNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212K4SNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.