
16-bit microcontroller (MCU) featuring 8KB Flash memory, operating at a maximum frequency of 20MHz. This surface-mount component utilizes CMOS technology and is housed in a 32-pin LQFP package with a 0.8mm terminal pitch. It supports a supply voltage range of 3V to 5.5V and operates within an industrial temperature range of -40°C to 85°C, with 28 I/O lines available.
Renesas R5F212L2SDFP#V2 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 28 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP32,.35SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F212L2SDFP#V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
