32-bit Flash Microcontroller operating at up to 20MHz. Features 8192 words of Flash ROM and 1024 bytes of RAM. Includes 16 I/O lines, PWM channels, and DAC functionality. Housed in a 20-terminal LSSOP package (4.40 x 6.50 mm, 0.65 mm pitch) with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F21322ADSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21322ADSP to view detailed technical specifications.
No datasheet is available for this part.