16-bit CISC microcontroller featuring 8KB Flash memory and operating at 3.3V/5V. This surface-mount device utilizes CMOS technology and is housed in a 20-pin LSSOP package (R-PDSO-G20) with a 0.635mm terminal pitch. It supports a power supply range including 2.5V, operates between -20°C and 85°C, and has a maximum supply current of 15mA. The component is RoHS and REACH SVHC compliant, with a peak reflow temperature tolerance of 260°C for 20 seconds.
Renesas R5F21322ANSP#U1 technical specifications.
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21322ANSP#U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.