16-bit microcontroller featuring an R8C CPU core. This CMOS device operates within a -20°C to 85°C temperature range and utilizes a 20-pin SSOP package (JEDEC: R-PDSO-G20) with dual terminal positions. It supports a maximum clock frequency of 20 MHz and a supply voltage range of 2.7V to 5.5V, with a nominal supply of 3.3V. On-chip memory includes 8192 words of FLASH ROM and 1024 bytes of RAM. Peripheral capabilities include 16 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
Renesas R5F21322MNSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21322MNSP to view detailed technical specifications.
No datasheet is available for this part.