32-bit microcontroller featuring a 20MHz clock frequency and 16KB of FLASH ROM. This integrated circuit offers 1536 bytes of RAM, 16 I/O lines, and a 20-terminal LSSOP-20 package with a 0.65mm pitch. Operating within a temperature range of -20°C to 85°C, it supports supply voltages from 3V to 5.5V. The microcontroller includes PWM channels and a DAC, alongside an ADC for analog conversion.
Renesas R5F21324ANSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21324ANSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.