Automotive-grade 16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This SSOP-20 package, measuring 4.4 x 6.5 mm with a 0.65 mm pitch, offers 16 I/O lines, 32768 words of FLASH ROM, and 2560 bytes of RAM. Operates across an extended temperature range of -40°C to 125°C with a supply voltage from 2.7V to 5.5V. Includes PWM channels and an ADC for versatile application integration.
Renesas R5F21332GKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21332GKSP to view detailed technical specifications.
No datasheet is available for this part.