16-bit microcontroller featuring an R8C CPU core, operating at a maximum clock frequency of 20 MHz. This integrated circuit offers 8192 words of FLASH ROM and 1024 bytes of RAM, with 27 I/O lines available. It supports a supply voltage range of 2.7V to 5.5V and operates within a temperature range of -20°C to 85°C. The component is housed in a 32-pin S-PQFP-G32 plastic package, measuring 7mm x 7mm, and includes PWM channels and an ADC.
Renesas R5F21332MNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21332MNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.