The R5F21334HJFP is a 32-bit microcontroller with 16-bit words and a maximum clock frequency of 20 MHz. It operates within a supply voltage range of 2.7 to 5.5V and has a 3.3V nominal supply voltage. The device features 27 I/O lines and 16384 words of ROM. It also includes PWM channels and an ADC, but does not have DMA channels. The microcontroller is packaged in a QFP package with a width and length of 7mm.
Renesas R5F21334HJFP technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21334HJFP to view detailed technical specifications.
No datasheet is available for this part.