32-bit Flash Microcontroller, operating at a maximum clock frequency of 5 MHz and a speed of 20 MHz. Features 16384 words of FLASH ROM and 1536 bytes of RAM, with 27 I/O lines. Housed in a 32-terminal PQFP package (7x7mm, 0.8mm pitch), this industrial-grade component supports a supply voltage range of 1.8V to 5.5V and operates between -40°C and 85°C. Includes PWM channels and an ADC.
Renesas R5F21334TDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21334TDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.