16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP32 package, measuring 7 x 7 mm with 0.80 mm pitch, offers 32 terminals and 28 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 3V to 5.5V. Integrated peripherals include PWM channels and an ADC, alongside DAC channels.
Renesas R5F21336ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21336ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.