Renesas R5F21346MNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21346MNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.