16-bit CMOS microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and offers 36 I/O lines. It includes 65536 words of FLASH ROM and 8192 bytes of RAM, with support for PWM channels and an ADC. The component is housed in a 48-pin S-PQFP-G48 plastic package with a nominal supply voltage of 5V, ranging from 2.7V to 5.5V.
Renesas R5F21348UDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21348UDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.