16-bit microcontroller featuring an R8C CPU core, built with CMOS technology. This integrated circuit operates at a maximum clock frequency of 20 MHz and offers 36 I/O lines. It includes 131072 words of FLASH ROM and 10240 bytes of RAM, with PWM channels and an ADC. Packaged in a 48-pin QFP (S-PQFP-G48) with dimensions of 7x7 mm, it supports a supply voltage range of 2.7V to 5.5V and operates between -20°C and 85°C.
Renesas R5F2134CKNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2134CKNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.