8-bit Flash microcontroller operating at up to 20MHz. Features 24576 words of Flash ROM and 2048 bytes of RAM. Includes 48 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 52-terminal PQFP package (10x10mm, 0.65mm pitch) suitable for industrial temperature ranges (-40°C to 85°C). Operates from a 3V to 5.5V supply voltage with a nominal 5V.
Renesas R5F21355ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21355ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.