8-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 48 I/O lines, PWM channels, an ADC, and a DAC. Housed in a 52-terminal PQFP package (10x10mm, 0.65mm pitch), it operates within a -40°C to 85°C temperature range and supports supply voltages from 2.7V to 5.5V.
Renesas R5F21358CDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21358CDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.