16-bit microcontroller featuring 131KB FLASH ROM and 10.24KB RAM. Operates with a maximum clock frequency of 20MHz, supporting supply voltages from 2.7V to 5.5V. Offers 47 I/O lines and includes PWM channels and an ADC. Packaged in a 52-terminal S-PQFP-G52 format, suitable for industrial temperature ranges from -40°C to 85°C.
Renesas R5F2135CMDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2135CMDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.