The R5F21364MNXXXFA is a 16-bit microcontroller with 16384 words of ROM and 1536 bytes of RAM. It operates at a maximum speed of 20MHz and has a maximum supply current of 15mA. The device is packaged in a 64-pin quad flatpack and is rated for operation over the -20 to 85°C temperature range.
Renesas R5F21364MNXXXFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.