16-bit microcontroller featuring an R8C CPU core, operating at a maximum clock frequency of 20 MHz. This integrated circuit offers 59 I/O lines and 2560 bytes of RAM, with 32768 words of FLASH ROM for programmability. It supports a supply voltage range of 2.7V to 5.5V and operates within a temperature range of -20°C to 85°C. The component is housed in a 64-pin TQFP plastic package with a JEDEC code of S-PQFP-G64, measuring 7mm x 7mm. Integrated features include PWM channels and an Analog-to-Digital Converter (ADC).
Renesas R5F21366CNFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21366CNFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.