8-bit microcontroller featuring 20MHz clock speed and 65536 words of FLASH ROM. This PQFP64 package, measuring 14 x 14 mm with a 0.80 mm pitch, offers 60 I/O lines and 6144 bytes of RAM. Operating within a 2.7V to 5.5V supply voltage range, it includes PWM channels, an ADC, and DAC capabilities. Designed for a temperature range of -20°C to 85°C, this 64-terminal device provides robust functionality for embedded applications.
Renesas R5F21368CNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21368CNFA to view detailed technical specifications.
No datasheet is available for this part.