Automotive-grade 32-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP64 packaged IC offers 64 terminals with a 10x10mm footprint and 0.50mm pitch. It operates within a -40°C to 125°C temperature range, supports a supply voltage from 2.7V to 5.5V, and includes 59 I/O lines. Key peripherals include PWM channels and an ADC, with 98304 words of FLASH ROM and 8192 bytes of RAM.
Renesas R5F2136AEKFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2136AEKFP to view detailed technical specifications.
No datasheet is available for this part.