32-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This integrated circuit offers 10240 bytes of RAM and 131072 words of ROM. It includes 59 I/O lines, PWM channels, and an ADC, operating within a temperature range of -40°C to 125°C. The component is housed in a 64-terminal, 10x10mm PQFP package with 0.50mm pitch, suitable for automotive applications with a supply voltage range of 2.7V to 5.5V.
Renesas R5F2136CEKFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2136CEKFP to view detailed technical specifications.
No datasheet is available for this part.