16-bit microcontroller featuring 65536 words of FLASH memory and 6144 bytes of RAM. Operates at a maximum clock frequency of 20MHz, with 75 I/O lines available. Housed in an 80-terminal PQFP package measuring 12 x 12 mm with a 0.50 mm pitch. Supports an automotive temperature grade, operating from -40°C to 125°C, with a supply voltage range of 2.7V to 5.5V. Includes PWM channels and an ADC.
Renesas R5F21388EKFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21388EKFP to view detailed technical specifications.
No datasheet is available for this part.