8-bit Flash microcontroller operating at up to 20MHz. Features 98304 words of Flash ROM and 8192 bytes of RAM. Includes 76 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in an 80-terminal LQFP with dimensions of 12 x 12 mm and a 0.50 mm pitch. Operates within a temperature range of -20°C to 85°C and supports a supply voltage from 2.7V to 5.5V.
Renesas R5F2138ACNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2138ACNFP to view detailed technical specifications.
No datasheet is available for this part.