16-bit microcontroller featuring 98KB FLASH ROM and 8KB RAM. Operates at a maximum clock frequency of 20MHz with 75 I/O lines. Housed in an 80-terminal PQFP package (12x12mm, 0.50mm pitch) with a temperature range of -20°C to 85°C. Supports PWM output and includes an ADC. Nominal supply voltage is 3V, with a range of 2.7V to 5.5V.
Renesas R5F2138AEJFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2138AEJFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.