16-bit microcontroller featuring 131KB Flash ROM and 10KB RAM, operating at a maximum clock frequency of 20MHz. This automotive-grade component offers 75 I/O lines and supports PWM generation and ADC functionality. Encased in an 80-terminal PQFP package with dimensions of 12x12mm and a 0.50mm pitch, it operates within a temperature range of -40°C to 125°C and a supply voltage of 2.7V to 5.5V.
Renesas R5F2138CEKFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2138CEKFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.