16-bit microcontroller featuring a 20MHz clock speed and FLASH ROM programmability. This QCC36 package, measuring 6x6mm with a 0.50mm pitch, offers 36 terminals and 32 I/O lines. Operates within a temperature range of -20°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V). Includes PWM channels, an ADC, and a DAC.
Checking distributor stock and pricing after the page loads.
Renesas R5F213J6CNNP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.