16-bit microcontroller featuring a maximum clock frequency of 20 MHz. This integrated circuit offers 98KB of FLASH ROM and 8KB of RAM, with 43 programmable I/O lines. It operates within a temperature range of -20°C to 85°C and is housed in a 48-terminal S-PBGA package. Key peripherals include PWM channels and an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Renesas R5F213NATNBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 3.05 |
| Length | 3.05 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |