8-bit FLASH microcontroller operating at a maximum clock frequency of 20MHz. This industrial-grade component features 52 terminals in a 10x10mm PQFP package with a 0.65mm pitch. It supports a supply voltage range of 2.7V to 5.5V and offers 41 I/O lines. Integrated peripherals include PWM channels and an ADC, alongside DAC functionality. Operating temperature range is -40°C to 85°C.
Renesas R5F2L358ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2L358ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.