8-bit Flash Microcontroller operating at up to 20MHz. Features 68 I/O lines, 80 terminals, and a PQFP80 package (12x12mm, 0.50mm pitch). Supports industrial temperature range (-40°C to 85°C) with a nominal supply voltage of 3V (2.7V to 5.5V). Includes PWM channels, ADC, and DAC capabilities.
Renesas R5F2L387ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2L387ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.