8-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP80 packaged IC offers 68 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It supports a supply voltage from 2.7V to 5.5V, includes PWM channels, an ADC, and a DAC. The component is housed in a 12mm x 12mm plastic package with an 80-pin count and 0.50mm pitch.
Renesas R5F2L388ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2L388ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.