8-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP80 packaged component operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 3V (2.7V to 5.5V). It offers 68 I/O lines, PWM channels, an ADC, and DAC channels. The plastic LQFP-80 package measures 12 x 12 mm with a 0.50 mm pitch.
Renesas R5F2L38ACNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2L38ACNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.