8-bit Flash Microcontroller operating at up to 20MHz. Features 100 terminals in a PQFP-100 package (14 x 20 mm, 0.65 mm pitch). Supports a supply voltage range of 2.7V to 5.5V with a nominal 3V. Includes 88 I/O lines, PWM channels, an ADC, and a DAC. Operates within a temperature range of -20°C to 85°C.
Renesas R5F2L3AAANFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2L3AAANFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.