8-bit Flash Microcontroller operating at up to 20MHz. Features 100 terminals in a 14 x 20 mm PQFP-100 package with 0.65 mm pitch. Supports an industrial temperature range from -40°C to 85°C with a supply voltage range of 2.7V to 5.5V. Includes 88 I/O lines, PWM channels, an ADC, and a DAC.
Renesas R5F2L3ACBDFA technical specifications.
Download the complete datasheet for Renesas R5F2L3ACBDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.