The R5F2LA64ANFP microcontroller is a 64-pin quad flat package device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. The device features a clock frequency of up to 20MHz and includes 56 I/O lines, FLASH ROM programmability, and PWM channels. It also has an analog-to-digital converter (ADC) but lacks direct memory access (DMA) channels and digital-to-analog converter (DAC) channels.
Renesas R5F2LA64ANFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA64ANFP to view detailed technical specifications.
No datasheet is available for this part.