The R5F2LA67ANFP is a 64-pin quad flatpack microcontroller from Renesas, operating within a temperature range of -20°C to 85°C. It features 56 I/O lines and a maximum clock frequency of 20MHz. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 2.7V and 5.5V, respectively. The microcontroller is programmable using flash memory and includes PWM channels and an ADC.
Renesas R5F2LA67ANFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA67ANFP to view detailed technical specifications.
No datasheet is available for this part.