The R5F2LA68ANFA is a 64-pin LQFP microcontroller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It operates on a supply voltage of 2.7 to 5.5 volts and has a clock frequency of up to 20 MHz. The device features 56 I/O lines and is programmable with FLASH ROM. It also includes PWM channels and an ADC.
Renesas R5F2LA68ANFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA68ANFA to view detailed technical specifications.
No datasheet is available for this part.