16-bit microcontroller featuring 20MHz clock speed and 56 I/O lines. This FLASH memory microcontroller operates within a temperature range of -20°C to 85°C and supports a supply voltage from 2.7V to 5.5V. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm and 0.80 mm pitch, it includes PWM channels and an ADC.
Renesas R5F2LA6AANFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA6AANFA to view detailed technical specifications.
No datasheet is available for this part.