16-bit FLASH microcontroller operating at up to 20MHz. This PQFP80 packaged component features 72 I/O lines and a supply voltage range of 2.7V to 5.5V, with a nominal 5V. It offers PWM channels and an integrated ADC, with an operating temperature range from -20°C to 85°C. The package dimensions are 12mm x 12mm with a 0.50mm pitch, conforming to the S-PQFP-G80 JEDEC standard.
Renesas R5F2LA84ANFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA84ANFP to view detailed technical specifications.
No datasheet is available for this part.