16-bit FLASH microcontroller operating at up to 20MHz. Features 65536 words of FLASH memory and 3584 bytes of RAM. This industrial-grade component offers 72 I/O lines and is housed in an 80-terminal PQFP package measuring 12 x 12 mm with a 0.50 mm pitch. Supports PWM channels and includes an ADC. Operating temperature range is -40°C to 85°C, with a nominal supply voltage of 5V (2.7V to 5.5V).
Renesas R5F2LA88ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3584 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2LA88ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.