Renesas R5F2M112ANDD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7.5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2M112ANDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.