Renesas R5F2M121ADSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 384 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2M121ADSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.