16-bit CMOS microcontroller featuring an R8C CPU core. This industrial-grade device operates from 2.7V to 5.5V with a maximum clock frequency of 20MHz. It includes 8192 words of FLASH ROM, 512 bytes of RAM, 17 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 20-pin SSOP (R-PDSO-G20) with dimensions of 4.4mm width and 6.5mm length, it supports an operating temperature range of -40°C to 85°C.
Renesas R5F2M122ADSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2M122ADSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.