16-bit microcontroller featuring 98KB FLASH ROM and 8KB RAM. Operates at a maximum clock frequency of 40MHz with a speed of 32MHz. Offers 71 I/O lines and supports PWM channels, ADC, and DMA channels. Housed in an 80-terminal PQFP package (S-PQFP-G80), measuring 12x12mm, suitable for industrial temperature ranges from -40°C to 85°C. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F35623JFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F35623JFE to view detailed technical specifications.
No datasheet is available for this part.