
16-bit CISC microcontroller featuring 112KB Flash program memory and 8KB RAM. Operates at up to 32 MHz with 71 programmable I/Os and 10 timers. Supports CAN, I2C, and UART interfaces, with dual ADCs offering 4 channels each. Packaged in an 80-pin LFQFP (12x12x1.4mm) for surface mounting, with a 0.5mm pin pitch. Suitable for operation between -40°C and 85°C with supply voltages from 3.3V to 5.5V.
Renesas R5F35L23DFE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LFQFP |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Program Memory Type | Flash |
| Program Memory Size | 112KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 71 |
| Programmability | Yes |
| Number of Timers | 10 |
| Interface Type | CAN/I2C/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5F35L23DFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.