16-bit microcontroller featuring 131072 words of FLASH ROM and 12288 bytes of RAM. Operates at a maximum clock frequency of 40MHz with a speed of 32MHz. Equipped with 71 I/O lines, PWM channels, ADC, and DMA channels. Housed in an 80-terminal LQFP package (PQFP80) with industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 5V, ranging from 3V to 5.5V, with a maximum supply current of 42mA.
Renesas R5F35L26JFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F35L26JFE to view detailed technical specifications.
No datasheet is available for this part.